0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402FR-0710K2L

DigiKey Part Number
13-AF0402FR-0710K2LTR-ND - Tape & Reel (TR)
13-AF0402FR-0710K2LCT-ND - Cut Tape (CT)
13-AF0402FR-0710K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0402FR-0710K2L
Description
RES SMD 10.2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0402FR-0710K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.14000$1.40
25$0.13120$3.28
50$0.11660$5.83
100$0.10920$10.92
250$0.10052$25.13
500$0.07210$36.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04188$418.80
Manufacturers Standard Package