AF0201JR-07160RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.06673
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.05234
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.18075
Datasheet

Similar


YAGEO
In Stock: 16,070
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 10,351
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05421
Datasheet

Similar


Panasonic Electronic Components
In Stock: 20,771
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 142,188
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03404
Datasheet

Parametric Equivalent


WEC
In Stock: 20,000
Unit Price: $0.04770
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $1.23000
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201JR-07160RL

DigiKey Part Number
AF0201JR-07160RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0201JR-07160RL
Description
RES SMD 160 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201JR-07160RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11247$1,124.70
Manufacturers Standard Package