
PT0603FR-070R82L | |
---|---|
DigiKey Part Number | 13-PT0603FR-070R82LTR-ND - Tape & Reel (TR) 13-PT0603FR-070R82LCT-ND - Cut Tape (CT) 13-PT0603FR-070R82LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0603FR-070R82L |
Description | RES 0.82 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.07600 | $10.76 |
25 | $0.90640 | $22.66 |
50 | $0.79980 | $39.99 |
100 | $0.70940 | $70.94 |
250 | $0.60892 | $152.23 |
500 | $0.54620 | $273.10 |
1,000 | $0.49291 | $492.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39774 | $1,988.70 |
10,000 | $0.36662 | $3,666.20 |
15,000 | $0.35064 | $5,259.60 |
25,000 | $0.33256 | $8,314.00 |
35,000 | $0.32178 | $11,262.30 |
50,000 | $0.31125 | $15,562.50 |
60,000 | $0.30621 | $18,372.60 |
120,000 | $0.28959 | $34,750.80 |