Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

AF0201FR-07270KL | |
|---|---|
DigiKey Part Number | AF0201FR-07270KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0201FR-07270KL |
Description | RES SMD 270K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201FR-07270KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-07270KL | YAGEO | 0 | AC0201FR-07270KL-ND | $0.00847 | Similar |
| RC0201DR-07270KL | YAGEO | 0 | RC0201DR-07270KL-ND | $0.02262 | Similar |
| CRCW0201270KFNED | Vishay Dale | 5,524 | 541-CRCW0201270KFNEDCT-ND | $0.10000 | Similar |
| ERJ-1GEF2703C | Panasonic Industry | 91 | 10-ERJ-1GEF2703CCT-ND | $0.10000 | Similar |
| ERJ-1GNF2703C | Panasonic Industry | 16,693 | P122889CT-ND | $0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15108 | $1,510.80 |







