AF0201FR-0718KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 17,416
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.18121
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.91000
Datasheet

Similar


Vishay Dale
In Stock: 5,161
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 430
Unit Price: $0.91000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 49,255
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03412
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201FR-0718KL

DigiKey Part Number
AF0201FR-0718KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0201FR-0718KL
Description
RES SMD 18K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201FR-0718KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14717$1,471.70
Manufacturers Standard Package