Parametric Equivalent

AE0805BR-07220KL | |
|---|---|
DigiKey Part Number | 13-AE0805BR-07220KLTR-ND - Tape & Reel (TR) 13-AE0805BR-07220KLCT-ND - Cut Tape (CT) 13-AE0805BR-07220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE0805BR-07220KL |
Description | RES 220K OHM 0.1% 1/4W 0805 AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS73F2ARTTD2203B | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD2203BTR-ND | $1.24737 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.37300 | $13.73 |
| 25 | $1.22320 | $30.58 |
| 50 | $1.07380 | $53.69 |
| 100 | $0.96440 | $96.44 |
| 250 | $0.85108 | $212.77 |
| 500 | $0.73796 | $368.98 |
| 1,000 | $0.65410 | $654.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.47800 | $2,390.00 |
| 10,000 | $0.45638 | $4,563.80 |


