
AE0805BR-071ML | |
|---|---|
DigiKey Part Number | 13-AE0805BR-071MLTR-ND - Tape & Reel (TR) 13-AE0805BR-071MLCT-ND - Cut Tape (CT) 13-AE0805BR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE0805BR-071ML |
Description | RES 1M OHM 0.1% 1/4W 0805 AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.36500 | $13.65 |
| 25 | $1.24960 | $31.24 |
| 50 | $1.13120 | $56.56 |
| 100 | $0.95620 | $95.62 |
| 250 | $0.87212 | $218.03 |
| 500 | $0.78828 | $394.14 |
| 1,000 | $0.69603 | $696.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.56186 | $2,809.30 |
| 10,000 | $0.51154 | $5,115.40 |
| 15,000 | $0.51068 | $7,660.20 |
| 25,000 | $0.50712 | $12,678.00 |
| 35,000 | $0.49539 | $17,338.65 |
| 125,000 | $0.49477 | $61,846.25 |

