
AC2512JK-074R7L | |
---|---|
DigiKey Part Number | YAG4065TR-ND - Tape & Reel (TR) YAG4065CT-ND - Cut Tape (CT) YAG4065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-074R7L |
Description | RES SMD 4.7 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-074R7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.24000 | $12.40 |
25 | $1.18240 | $29.56 |
50 | $1.12160 | $56.08 |
100 | $1.03870 | $103.87 |
250 | $0.92980 | $232.45 |
500 | $0.82078 | $410.39 |
1,000 | $0.80402 | $804.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61977 | $2,479.08 |