
AC2512JK-07110RL | |
---|---|
DigiKey Part Number | 13-AC2512JK-07110RLTR-ND - Tape & Reel (TR) 13-AC2512JK-07110RLCT-ND - Cut Tape (CT) 13-AC2512JK-07110RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-07110RL |
Description | RES SMD 110 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-07110RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.47800 | $14.78 |
25 | $1.34000 | $33.50 |
50 | $1.20540 | $60.27 |
100 | $1.05510 | $105.51 |
250 | $0.95052 | $237.63 |
500 | $0.84590 | $422.95 |
1,000 | $0.67839 | $678.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.46901 | $1,876.04 |
8,000 | $0.46064 | $3,685.12 |