
AC2512JK-0710RL | |
---|---|
DigiKey Part Number | YAG4048TR-ND - Tape & Reel (TR) YAG4048CT-ND - Cut Tape (CT) YAG4048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-0710RL |
Description | RES SMD 10 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-0710RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.60900 | $16.09 |
25 | $1.53400 | $38.35 |
50 | $1.45660 | $72.83 |
100 | $1.17250 | $117.25 |
250 | $1.08452 | $271.13 |
500 | $0.99666 | $498.33 |
1,000 | $0.89615 | $896.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62814 | $2,512.56 |
8,000 | $0.61977 | $4,958.16 |
12,000 | $0.61139 | $7,336.68 |