Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

AC2512FK-07866KL | |
|---|---|
DigiKey Part Number | AC2512FK-07866KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2512FK-07866KL |
Description | RES SMD 866K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 866 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-07866KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-07866KL | YAGEO | 0 | RC2512FK-07866KL-ND | $0.47796 | Upgrade |
| CRCW2512866KFKEG | Vishay Dale | 1,870 | 541-866KAFCT-ND | $2.30000 | Upgrade |
| CRCW2512866KFKTG | Vishay Dale | 0 | CRCW2512866KFKTG-ND | $1.29477 | Upgrade |
| ERJ-1TNF8663U | Panasonic Industry | 0 | ERJ-1TNF8663U-ND | $1.99672 | Upgrade |
| RMCF2512FT866K | Stackpole Electronics Inc | 0 | RMCF2512FT866K-ND | $0.36779 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.68549 | $2,741.96 |







