
AC2512FK-077R5L | |
---|---|
DigiKey Part Number | YAG5129TR-ND - Tape & Reel (TR) YAG5129CT-ND - Cut Tape (CT) YAG5129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-077R5L |
Description | RES 7.5 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-077R5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.04500 | $20.45 |
25 | $1.99680 | $49.92 |
50 | $1.95100 | $97.55 |
100 | $1.73330 | $173.33 |
250 | $1.58704 | $396.76 |
500 | $1.44054 | $720.27 |
1,000 | $1.18928 | $1,189.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.91290 | $3,651.60 |