
AC2512FK-0762RL | |
|---|---|
DigiKey Part Number | 13-AC2512FK-0762RLTR-ND - Tape & Reel (TR) 13-AC2512FK-0762RLCT-ND - Cut Tape (CT) 13-AC2512FK-0762RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0762RL |
Description | RES SMD 62 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0762RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.14200 | $11.42 |
| 25 | $1.08680 | $27.17 |
| 50 | $1.03120 | $51.56 |
| 100 | $0.79060 | $79.06 |
| 250 | $0.78224 | $195.56 |
| 1,000 | $0.77416 | $774.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55755 | $2,230.20 |

