
AC2512FK-0749K9L | |
---|---|
DigiKey Part Number | YAG5600TR-ND - Tape & Reel (TR) YAG5600CT-ND - Cut Tape (CT) YAG5600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0749K9L |
Description | RES SMD 49.9K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0749K9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.66300 | $16.63 |
25 | $1.48520 | $37.13 |
50 | $1.31060 | $65.53 |
100 | $1.13350 | $113.35 |
250 | $0.99936 | $249.84 |
500 | $0.84378 | $421.89 |
1,000 | $0.78113 | $781.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.56258 | $2,250.32 |
8,000 | $0.55418 | $4,433.44 |