
AC2512FK-073R3L | |
---|---|
DigiKey Part Number | YAG5587TR-ND - Tape & Reel (TR) YAG5587CT-ND - Cut Tape (CT) YAG5587DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-073R3L |
Description | RES SMD 3.3 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-073R3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $1.97100 | $19.71 |
25 | $1.94440 | $48.61 |
50 | $1.91800 | $95.90 |
100 | $1.69150 | $169.15 |
250 | $1.56600 | $391.50 |
500 | $1.14740 | $573.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.92128 | $3,685.12 |