
AC2512FK-0732R4L | |
---|---|
DigiKey Part Number | YAG5580TR-ND - Tape & Reel (TR) YAG5580CT-ND - Cut Tape (CT) YAG5580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0732R4L |
Description | RES SMD 32.4 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.4 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0732R4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.66300 | $16.63 |
25 | $1.36640 | $34.16 |
50 | $1.19520 | $59.76 |
100 | $1.05950 | $105.95 |
250 | $0.92264 | $230.66 |
500 | $0.84378 | $421.89 |
1,000 | $0.78113 | $781.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.69174 | $2,766.96 |
8,000 | $0.66023 | $5,281.84 |
12,000 | $0.64486 | $7,738.32 |
20,000 | $0.62821 | $12,564.20 |
28,000 | $0.61867 | $17,322.76 |
40,000 | $0.60964 | $24,385.60 |
48,000 | $0.60542 | $29,060.16 |
96,000 | $0.59150 | $56,784.00 |
100,000 | $0.59077 | $59,077.00 |