
AC2512FK-0730RL | |
---|---|
DigiKey Part Number | YAG5578TR-ND - Tape & Reel (TR) YAG5578CT-ND - Cut Tape (CT) YAG5578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0730RL |
Description | RES SMD 30 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0730RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.65900 | $16.59 |
25 | $1.64560 | $41.14 |
50 | $1.63400 | $81.70 |
100 | $1.31460 | $131.46 |
250 | $1.09700 | $274.25 |
500 | $0.77890 | $389.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55277 | $2,211.08 |
8,000 | $0.54439 | $4,355.12 |
12,000 | $0.54386 | $6,526.32 |