
AC2512FK-072K67L | |
|---|---|
DigiKey Part Number | YAG5573TR-ND - Tape & Reel (TR) YAG5573CT-ND - Cut Tape (CT) YAG5573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-072K67L |
Description | RES SMD 2.67K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-072K67L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.75900 | $17.59 |
| 25 | $1.44680 | $36.17 |
| 50 | $1.26440 | $63.22 |
| 100 | $1.12140 | $112.14 |
| 250 | $0.97672 | $244.18 |
| 500 | $0.89334 | $446.67 |
| 1,000 | $0.82700 | $827.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69085 | $2,763.40 |
| 8,000 | $0.65939 | $5,275.12 |
| 12,000 | $0.64404 | $7,728.48 |
| 20,000 | $0.62741 | $12,548.20 |
| 28,000 | $0.61788 | $17,300.64 |
| 40,000 | $0.60887 | $24,354.80 |

