
AC2512FK-0721RL | |
---|---|
DigiKey Part Number | YAG5558TR-ND - Tape & Reel (TR) YAG5558CT-ND - Cut Tape (CT) YAG5558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0721RL |
Description | RES SMD 21 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0721RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.65900 | $16.59 |
25 | $1.36320 | $34.08 |
50 | $1.19220 | $59.61 |
100 | $1.05680 | $105.68 |
250 | $0.92028 | $230.07 |
500 | $0.84162 | $420.81 |
1,000 | $0.77914 | $779.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.68997 | $2,759.88 |
8,000 | $0.65854 | $5,268.32 |
12,000 | $0.64322 | $7,718.64 |
20,000 | $0.62661 | $12,532.20 |
28,000 | $0.61709 | $17,278.52 |
40,000 | $0.60809 | $24,323.60 |
48,000 | $0.60388 | $28,986.24 |
96,000 | $0.58999 | $56,639.04 |
100,000 | $0.58927 | $58,927.00 |