
AC2512FK-071R2L | |
---|---|
DigiKey Part Number | 13-AC2512FK-071R2LTR-ND - Tape & Reel (TR) 13-AC2512FK-071R2LCT-ND - Cut Tape (CT) 13-AC2512FK-071R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-071R2L |
Description | RES SMD 1.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-071R2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.29100 | $22.91 |
25 | $1.91160 | $47.79 |
50 | $1.69320 | $84.66 |
100 | $1.51990 | $151.99 |
250 | $1.34496 | $336.24 |
500 | $1.24396 | $621.98 |
1,000 | $1.16350 | $1,163.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.04877 | $4,195.08 |
8,000 | $1.00830 | $8,066.40 |
12,000 | $0.98856 | $11,862.72 |
20,000 | $0.96717 | $19,343.40 |
28,000 | $0.95492 | $26,737.76 |
40,000 | $0.94332 | $37,732.80 |
48,000 | $0.93789 | $45,018.72 |