12 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-0712RL

DigiKey Part Number
13-AC2512FK-0712RLTR-ND - Tape & Reel (TR)
13-AC2512FK-0712RLCT-ND - Cut Tape (CT)
13-AC2512FK-0712RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512FK-0712RL
Description
RES SMD 12 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-0712RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.75900$17.59
25$1.44680$36.17
50$1.26440$63.22
100$1.12140$112.14
250$0.97672$244.18
500$0.89334$446.67
1,000$0.82700$827.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.69085$2,763.40
8,000$0.65939$5,275.12
12,000$0.64404$7,728.48
20,000$0.62741$12,548.20
28,000$0.61788$17,300.64
40,000$0.60887$24,354.80
Manufacturers Standard Package