AC2010JK-07910RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.23075
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66873
Datasheet

Similar


YAGEO
In Stock: 4,896
Unit Price: $1.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.35026
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.36225
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.97838
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.07779
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.30274
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010JK-07910RL

DigiKey Part Number
AC2010JK-07910RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2010JK-07910RL
Description
RES SMD 910 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
910 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010JK-07910RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35205$1,408.20
Manufacturers Standard Package