AC2010JK-0768RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 2,150
Unit Price: $1.56000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66958
Datasheet

Similar


YAGEO
In Stock: 8,149
Unit Price: $1.81000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.34099
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.97963
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.21780
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.30313
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.67928
Datasheet
68 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010JK-0768RL

DigiKey Part Number
AC2010JK-0768RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2010JK-0768RL
Description
RES SMD 68 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010JK-0768RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35211$1,408.44
Manufacturers Standard Package