AC2010JK-0733RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 13,620
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 1,628
Unit Price: $0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,865
Unit Price: $1.31000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.36225
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.97838
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.07779
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.70276
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 8,123
Unit Price: $2.96000
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010JK-0733RL

DigiKey Part Number
13-AC2010JK-0733RLTR-ND - Tape & Reel (TR)
13-AC2010JK-0733RLCT-ND - Cut Tape (CT)
13-AC2010JK-0733RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010JK-0733RL
Description
RES SMD 33 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010JK-0733RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.92000$9.20
25$0.89680$22.42
50$0.87040$43.52
100$0.69550$69.55
250$0.61548$153.87
500$0.53602$268.01
1,000$0.41055$410.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30988$1,239.52
8,000$0.26801$2,144.08
Manufacturers Standard Package