AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010JK-071KL

DigiKey Part Number
YAG4024TR-ND - Tape & Reel (TR)
YAG4024CT-ND - Cut Tape (CT)
YAG4024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010JK-071KL
Description
RES SMD 1K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010JK-071KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,549
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.00200$10.02
25$0.79800$19.95
50$0.68480$34.24
100$0.59450$59.45
250$0.50416$126.04
500$0.45194$225.97
1,000$0.41055$410.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35166$1,406.64
8,000$0.33093$2,647.44
12,000$0.32084$3,850.08
20,000$0.30989$6,197.80
28,000$0.30362$8,501.36
40,000$0.29770$11,908.00
48,000$0.29493$14,156.64
96,000$0.28578$27,434.88
100,000$0.28530$28,530.00
Manufacturers Standard Package