
AC2010JK-071KL | |
---|---|
DigiKey Part Number | YAG4024TR-ND - Tape & Reel (TR) YAG4024CT-ND - Cut Tape (CT) YAG4024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-071KL |
Description | RES SMD 1K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-071KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.00200 | $10.02 |
25 | $0.79800 | $19.95 |
50 | $0.68480 | $34.24 |
100 | $0.59450 | $59.45 |
250 | $0.50416 | $126.04 |
500 | $0.45194 | $225.97 |
1,000 | $0.41055 | $410.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35166 | $1,406.64 |
8,000 | $0.33093 | $2,647.44 |
12,000 | $0.32084 | $3,850.08 |
20,000 | $0.30989 | $6,197.80 |
28,000 | $0.30362 | $8,501.36 |
40,000 | $0.29770 | $11,908.00 |
48,000 | $0.29493 | $14,156.64 |
96,000 | $0.28578 | $27,434.88 |
100,000 | $0.28530 | $28,530.00 |