
AC2010JK-07150RL | |
---|---|
DigiKey Part Number | 13-AC2010JK-07150RLTR-ND - Tape & Reel (TR) 13-AC2010JK-07150RLCT-ND - Cut Tape (CT) 13-AC2010JK-07150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-07150RL |
Description | RES SMD 150 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-07150RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.55000 | $5.50 |
25 | $0.49280 | $12.32 |
50 | $0.43520 | $21.76 |
100 | $0.41060 | $41.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43551 | $1,742.04 |
8,000 | $0.25383 | $2,030.64 |