
AC2010FK-7W30KL | |
---|---|
DigiKey Part Number | 13-AC2010FK-7W30KLTR-ND - Tape & Reel (TR) 13-AC2010FK-7W30KLCT-ND - Cut Tape (CT) 13-AC2010FK-7W30KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-7W30KL |
Description | RES 30K OHM 1% 1.25W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.34700 | $13.47 |
25 | $1.15600 | $28.90 |
50 | $0.96240 | $48.12 |
100 | $0.67000 | $67.00 |
250 | $0.66904 | $167.26 |
1,000 | $0.61517 | $615.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45226 | $1,809.04 |
8,000 | $0.41876 | $3,350.08 |