AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-0791RL

DigiKey Part Number
YAG4018TR-ND - Tape & Reel (TR)
YAG4018CT-ND - Cut Tape (CT)
YAG4018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010FK-0791RL
Description
RES SMD 91 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
91 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-0791RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 773
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.99400$9.94
25$0.79480$19.87
50$0.68160$34.08
100$0.59200$59.20
250$0.50184$125.46
500$0.44980$224.90
1,000$0.40858$408.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34987$1,399.48
8,000$0.32920$2,633.60
12,000$0.31913$3,829.56
20,000$0.30822$6,164.40
28,000$0.30198$8,455.44
40,000$0.29607$11,842.80
48,000$0.29331$14,078.88
96,000$0.28419$27,282.24
100,000$0.28372$28,372.00
Manufacturers Standard Package