YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-10360RL

DigiKey Part Number
13-AC0805FR-10360RLTR-ND - Tape & Reel (TR)
13-AC0805FR-10360RLCT-ND - Cut Tape (CT)
13-AC0805FR-10360RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-10360RL
Description
RES 360 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
360 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-10360RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28700$2.87
25$0.21680$5.42
50$0.17580$8.79
100$0.14530$14.53
250$0.11496$28.74
500$0.09754$48.77
1,000$0.08383$83.83
5,000$0.06219$310.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05593$559.30
20,000$0.05096$1,019.20
30,000$0.04854$1,456.20
50,000$0.04592$2,296.00
70,000$0.04443$3,110.10
100,000$0.04301$4,301.00
120,000$0.04235$5,082.00
240,000$0.04017$9,640.80
250,000$0.04005$10,012.50
Manufacturers Standard Package