
MFR-25JR-52-0R33 | |
---|---|
DigiKey Part Number | 13-MFR-25JR-52-0R33TR-ND - Tape & Reel (TR) 13-MFR-25JR-52-0R33CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25JR-52-0R33 |
Description | RES 0.33 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.75500 | $7.55 |
25 | $0.63080 | $15.77 |
50 | $0.55680 | $27.84 |
100 | $0.49100 | $49.10 |
250 | $0.42008 | $105.02 |
500 | $0.37558 | $187.79 |
1,000 | $0.33772 | $337.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.27011 | $1,350.55 |
10,000 | $0.24801 | $2,480.10 |
15,000 | $0.23665 | $3,549.75 |
25,000 | $0.22380 | $5,595.00 |
35,000 | $0.21614 | $7,564.90 |
50,000 | $0.20866 | $10,433.00 |
60,000 | $0.20507 | $12,304.20 |
120,000 | $0.19275 | $23,130.00 |
125,000 | $0.19209 | $24,011.25 |