36 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRC0736RL

DigiKey Part Number
13-RT0603BRC0736RLTR-ND - Tape & Reel (TR)
13-RT0603BRC0736RLCT-ND - Cut Tape (CT)
13-RT0603BRC0736RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRC0736RL
Description
RES SMD 36 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRC0736RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,345
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.72700$17.27
25$1.60160$40.04
50$1.51280$75.64
100$1.43050$143.05
250$1.32960$332.40
500$1.26068$630.34
1,000$1.19845$1,198.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.02617$5,130.85
10,000$0.98554$9,855.40
15,000$0.96404$14,460.60
25,000$0.93918$23,479.50
35,000$0.92408$32,342.80
50,000$0.90913$45,456.50
Manufacturers Standard Package