
AC2010FK-0721R5L | |
|---|---|
DigiKey Part Number | YAG5501TR-ND - Tape & Reel (TR) YAG5501CT-ND - Cut Tape (CT) YAG5501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-0721R5L |
Description | RES SMD 21.5 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-0721R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.05200 | $10.52 |
| 25 | $0.84520 | $21.13 |
| 50 | $0.72340 | $36.17 |
| 100 | $0.62810 | $62.81 |
| 250 | $0.53244 | $133.11 |
| 500 | $0.47734 | $238.67 |
| 1,000 | $0.43360 | $433.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35032 | $1,401.28 |
| 8,000 | $0.32962 | $2,636.96 |
| 12,000 | $0.31954 | $3,834.48 |
| 20,000 | $0.30862 | $6,172.40 |
| 28,000 | $0.30237 | $8,466.36 |
| 40,000 | $0.29645 | $11,858.00 |

