AC2010FK-07130RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 6,440
Unit Price: $0.13000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 3,800
Unit Price: $0.25000
Datasheet

Similar


Vishay Dale
In Stock: 11,940
Unit Price: $0.23000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.11916
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.13126
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 12
Unit Price: $0.21000
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-07130RL

DigiKey Part Number
YAG4001TR-ND - Tape & Reel (TR)
YAG4001CT-ND - Cut Tape (CT)
YAG4001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010FK-07130RL
Description
RES SMD 130 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-07130RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.74700$7.47
25$0.66680$16.67
50$0.58620$29.31
100$0.35140$35.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37689$1,507.56
8,000$0.32920$2,633.60
12,000$0.31913$3,829.56
20,000$0.30822$6,164.40
28,000$0.30198$8,455.44
40,000$0.29607$11,842.80
48,000$0.29331$14,078.88
96,000$0.28419$27,282.24
100,000$0.28372$28,372.00
Manufacturers Standard Package