RC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-07576RL

DigiKey Part Number
13-RC0100FR-07576RLTR-ND - Tape & Reel (TR)
13-RC0100FR-07576RLCT-ND - Cut Tape (CT)
13-RC0100FR-07576RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-07576RL
Description
RES 576 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
576 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-07576RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.92800$9.28
25$0.74240$18.56
50$0.63380$31.69
100$0.54930$54.93
250$0.46376$115.94
500$0.41466$207.33
1,000$0.37565$375.65
5,000$0.31338$1,566.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.28079$5,615.80
40,000$0.26929$10,771.60
60,000$0.26369$15,821.40
100,000$0.25762$25,762.00
140,000$0.25414$35,579.60
200,000$0.25085$50,170.00
240,000$0.24931$59,834.40
Manufacturers Standard Package