
RL2512JK-070R15L | |
|---|---|
DigiKey Part Number | 13-RL2512JK-070R15LTR-ND - Tape & Reel (TR) 13-RL2512JK-070R15LCT-ND - Cut Tape (CT) 13-RL2512JK-070R15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512JK-070R15L |
Description | RES 0.15 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512JK-070R15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $1.99800 | $19.98 |
| 25 | $1.65400 | $41.35 |
| 50 | $1.45360 | $72.68 |
| 100 | $1.29490 | $129.49 |
| 250 | $1.13488 | $283.72 |
| 500 | $1.04266 | $521.33 |
| 1,000 | $0.96931 | $969.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81570 | $3,262.80 |
| 8,000 | $0.78088 | $6,247.04 |
| 12,000 | $0.76391 | $9,166.92 |
| 20,000 | $0.74551 | $14,910.20 |
| 28,000 | $0.73497 | $20,579.16 |
| 40,000 | $0.72500 | $29,000.00 |

