
AC1210JR-07200RL | |
---|---|
DigiKey Part Number | 13-AC1210JR-07200RLTR-ND - Tape & Reel (TR) 13-AC1210JR-07200RLCT-ND - Cut Tape (CT) 13-AC1210JR-07200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-07200RL |
Description | RES SMD 200 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-07200RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.41900 | $4.19 |
50 | $0.41060 | $20.53 |
100 | $0.40230 | $40.23 |
500 | $0.38526 | $192.63 |
1,000 | $0.34338 | $343.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26008 | $1,300.40 |
10,000 | $0.24393 | $2,439.30 |
15,000 | $0.23607 | $3,541.05 |
25,000 | $0.22754 | $5,688.50 |
35,000 | $0.22267 | $7,793.45 |
50,000 | $0.21805 | $10,902.50 |
60,000 | $0.21589 | $12,953.40 |
120,000 | $0.20878 | $25,053.60 |
125,000 | $0.20841 | $26,051.25 |