
AC1210JR-07100KL | |
---|---|
DigiKey Part Number | 13-AC1210JR-07100KLTR-ND - Tape & Reel (TR) 13-AC1210JR-07100KLCT-ND - Cut Tape (CT) 13-AC1210JR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-07100KL |
Description | RES SMD 100K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-07100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.81500 | $8.15 |
25 | $0.64520 | $16.13 |
50 | $0.54660 | $27.33 |
100 | $0.47170 | $47.17 |
250 | $0.39512 | $98.78 |
500 | $0.35118 | $175.59 |
1,000 | $0.31627 | $316.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26074 | $1,303.70 |
10,000 | $0.24456 | $2,445.60 |
15,000 | $0.23667 | $3,550.05 |
25,000 | $0.22813 | $5,703.25 |
35,000 | $0.22324 | $7,813.40 |
50,000 | $0.21861 | $10,930.50 |
60,000 | $0.21645 | $12,987.00 |
120,000 | $0.20931 | $25,117.20 |
125,000 | $0.20894 | $26,117.50 |