0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210JR-070RL

DigiKey Part Number
YAG3990TR-ND - Tape & Reel (TR)
YAG3990CT-ND - Cut Tape (CT)
YAG3990DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210JR-070RL
Description
RES SMD 0 OHM JUMPER 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210JR-070RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,286
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.74000$7.40
25$0.62480$15.62
50$0.54920$27.46
100$0.48510$48.51
250$0.41468$103.67
500$0.37078$185.39
1,000$0.33330$333.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26651$1,332.55
10,000$0.24466$2,446.60
15,000$0.23344$3,501.60
25,000$0.22074$5,518.50
35,000$0.21317$7,460.95
50,000$0.20577$10,288.50
Manufacturers Standard Package