AC1210JKNPO9BN222 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $7.88000
AC1210KKX7R0BB225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210JKNPO9BN222

DigiKey Part Number
311-3238-2-ND - Tape & Reel (TR)
311-3238-1-ND - Cut Tape (CT)
311-3238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210JKNPO9BN222
Description
CAP CER 2200PF 50V C0G/NPO 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
EDA/CAD Models
AC1210JKNPO9BN222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.62000$8.62
10$5.52600$55.26
50$4.31740$215.87
100$3.94370$394.37
500$3.31264$1,656.32
1,000$3.11747$3,117.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.87642$8,629.26
6,000$2.75840$16,550.40
9,000$2.69928$24,293.52
15,000$2.63374$39,506.10
21,000$2.55837$53,725.77
30,000$2.51887$75,566.10
Manufacturers Standard Package