
AC1210JKNPO9BN222 | |
---|---|
DigiKey Part Number | 311-3238-2-ND - Tape & Reel (TR) 311-3238-1-ND - Cut Tape (CT) 311-3238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JKNPO9BN222 |
Description | CAP CER 2200PF 50V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
EDA/CAD Models | AC1210JKNPO9BN222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $5.52600 | $55.26 |
50 | $4.31740 | $215.87 |
100 | $3.94370 | $394.37 |
500 | $3.31264 | $1,656.32 |
1,000 | $3.11747 | $3,117.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.87642 | $8,629.26 |
6,000 | $2.75840 | $16,550.40 |
9,000 | $2.69928 | $24,293.52 |
15,000 | $2.63374 | $39,506.10 |
21,000 | $2.55837 | $53,725.77 |
30,000 | $2.51887 | $75,566.10 |