
AC1210FR-7W390RL | |
---|---|
DigiKey Part Number | 13-AC1210FR-7W390RLTR-ND - Tape & Reel (TR) 13-AC1210FR-7W390RLCT-ND - Cut Tape (CT) 13-AC1210FR-7W390RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-7W390RL |
Description | RES 390 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.56700 | $5.67 |
25 | $0.48920 | $12.23 |
50 | $0.41060 | $20.53 |
100 | $0.39330 | $39.33 |
250 | $0.36820 | $92.05 |
1,000 | $0.33213 | $332.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20938 | $1,046.90 |
10,000 | $0.19577 | $1,957.70 |