
AC1210FR-07634RL | |
|---|---|
DigiKey Part Number | 13-AC1210FR-07634RLTR-ND - Tape & Reel (TR) 13-AC1210FR-07634RLCT-ND - Cut Tape (CT) 13-AC1210FR-07634RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-07634RL |
Description | RES SMD 634 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-07634RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $0.96200 | $9.62 |
| 25 | $0.76280 | $19.07 |
| 50 | $0.65120 | $32.56 |
| 100 | $0.56400 | $56.40 |
| 250 | $0.47520 | $118.80 |
| 500 | $0.42440 | $212.20 |
| 1,000 | $0.38403 | $384.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30145 | $1,507.25 |
| 10,000 | $0.28373 | $2,837.30 |
| 15,000 | $0.27510 | $4,126.50 |
| 25,000 | $0.26574 | $6,643.50 |
| 35,000 | $0.26038 | $9,113.30 |
| 50,000 | $0.25531 | $12,765.50 |

