
AC1210FR-075R1L | |
---|---|
DigiKey Part Number | 13-AC1210FR-075R1LTR-ND - Tape & Reel (TR) 13-AC1210FR-075R1LCT-ND - Cut Tape (CT) 13-AC1210FR-075R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-075R1L |
Description | RES SMD 5.1 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-075R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.00400 | $10.04 |
25 | $0.80360 | $20.09 |
50 | $0.68980 | $34.49 |
100 | $0.59930 | $59.93 |
250 | $0.50808 | $127.02 |
500 | $0.45540 | $227.70 |
1,000 | $0.41390 | $413.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34739 | $1,736.95 |
10,000 | $0.32800 | $3,280.00 |
15,000 | $0.31856 | $4,778.40 |
25,000 | $0.30833 | $7,708.25 |
35,000 | $0.30247 | $10,586.45 |
50,000 | $0.29693 | $14,846.50 |
60,000 | $0.29434 | $17,660.40 |
120,000 | $0.28579 | $34,294.80 |
125,000 | $0.28534 | $35,667.50 |