
AC1210FR-0743RL | |
---|---|
DigiKey Part Number | YAG5738TR-ND - Tape & Reel (TR) YAG5738CT-ND - Cut Tape (CT) YAG5738DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-0743RL |
Description | RES SMD 43 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-0743RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.90300 | $9.03 |
25 | $0.71920 | $17.98 |
50 | $0.61420 | $30.71 |
100 | $0.53130 | $53.13 |
250 | $0.44800 | $112.00 |
500 | $0.39988 | $199.94 |
1,000 | $0.36186 | $361.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30106 | $1,505.30 |
10,000 | $0.28337 | $2,833.70 |
15,000 | $0.27475 | $4,121.25 |
25,000 | $0.26540 | $6,635.00 |
35,000 | $0.26005 | $9,101.75 |
50,000 | $0.25498 | $12,749.00 |
60,000 | $0.25262 | $15,157.20 |
120,000 | $0.24481 | $29,377.20 |
125,000 | $0.24440 | $30,550.00 |