Upgrade
Similar
Upgrade
Upgrade
Upgrade
Similar

AC1210FR-0740K2L | |
|---|---|
DigiKey Part Number | AC1210FR-0740K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1210FR-0740K2L |
Description | RES SMD 40.2K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-0740K2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1210FR-0740K2L | YAGEO | 0 | RC1210FR-0740K2L-ND | $0.16387 | Upgrade |
| AF1210FR-0740K2L | YAGEO | 0 | AF1210FR-0740K2L-ND | $0.31163 | Similar |
| CRCW121040K2FKEA | Vishay Dale | 7,329 | 541-40.2KAACT-ND | $1.73000 | Upgrade |
| CRCW121040K2FKTA | Vishay Dale | 0 | CRCW121040K2FKTA-ND | $0.59144 | Upgrade |
| ERJ-14NF4022U | Panasonic Industry | 3,730 | P40.2KAACT-ND | $2.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29969 | $1,498.45 |




