
AC1210FR-0736RL | |
|---|---|
DigiKey Part Number | 13-AC1210FR-0736RLTR-ND - Tape & Reel (TR) 13-AC1210FR-0736RLCT-ND - Cut Tape (CT) 13-AC1210FR-0736RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-0736RL |
Description | RES SMD 36 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-0736RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37500 | $3.75 |
| 25 | $0.32320 | $8.08 |
| 50 | $0.27420 | $13.71 |
| 100 | $0.25450 | $25.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21615 | $1,080.75 |

