
AC1210FR-0734R8L | |
---|---|
DigiKey Part Number | 13-AC1210FR-0734R8LTR-ND - Tape & Reel (TR) 13-AC1210FR-0734R8LCT-ND - Cut Tape (CT) 13-AC1210FR-0734R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-0734R8L |
Description | RES SMD 34.8 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-0734R8L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.90600 | $9.06 |
25 | $0.72120 | $18.03 |
50 | $0.61580 | $30.79 |
100 | $0.53260 | $53.26 |
250 | $0.44912 | $112.28 |
500 | $0.40090 | $200.45 |
1,000 | $0.36278 | $362.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30183 | $1,509.15 |
10,000 | $0.28410 | $2,841.00 |
15,000 | $0.27545 | $4,131.75 |
25,000 | $0.26608 | $6,652.00 |
35,000 | $0.26071 | $9,124.85 |
50,000 | $0.25564 | $12,782.00 |
60,000 | $0.25326 | $15,195.60 |
120,000 | $0.24544 | $29,452.80 |
125,000 | $0.24503 | $30,628.75 |