Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Similar

AC1210FR-07324RL | |
|---|---|
DigiKey Part Number | AC1210FR-07324RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1210FR-07324RL |
Description | RES SMD 324 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-07324RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30145 | $1,507.25 |





