267 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-07267KL

DigiKey Part Number
YAG5451TR-ND - Tape & Reel (TR)
YAG5451CT-ND - Cut Tape (CT)
YAG5451DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-07267KL
Description
RES SMD 267K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
267 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-07267KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF2673UPanasonic Industry4,529P267KAACT-ND$2.55000Upgrade
In-Stock: 4,999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.96200$9.62
25$0.76280$19.07
50$0.65120$32.56
100$0.56400$56.40
250$0.47520$118.80
500$0.42440$212.20
1,000$0.38403$384.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30145$1,507.25
10,000$0.28373$2,837.30
15,000$0.27510$4,126.50
25,000$0.26574$6,643.50
35,000$0.26038$9,113.30
50,000$0.25531$12,765.50
Manufacturers Standard Package